text.skipToContent text.skipToNavigation

Manufacturer Part #

OD1238-12HBXJ01A

OD1238 Series 6000 RPM 120 x 120 x 38 mm 250 CFM 12 V 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OD1238-12HBXJ01A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 250CFM
Noise: 69dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$654.60
USD
Quantity
Web Price
1
$33.93
3
$33.44
5
$33.21
15
$32.73
25+
$32.31
Product Variant Information section