Manufacturer Part #
MF60251VX-1000U-A99
MF Series 12VDC 27CFM Vapo-Bearing 60mm L x 60mm H DC Fan
Product Specification Section
SUNON MF60251VX-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF60251VX-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 27CFM |
Noise: | 31.2dBA |
Voltage Rating: | 12V |
Rated Power: | 1.56W |
RPM: | 5200RPM |
Operating Temp Range: | -10°C to +70°C |
Dimension: | L 60mm x W 25mm x H 60mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$6.46
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount