MF60151VX-1000U-A99 in Box by SUNON | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MF60151VX-1000U-A99

60 x 60 x 15 mm 12 V 5400 RPM 30.4 CFM Vapo Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
SUNON MF60151VX-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 30.4CFM
Noise: 36.2dBA
Voltage Rating: 12V
Rated Power: 2.22W
RPM: 5400RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,108.00
USD
Quantity
Unit Price
200+
$5.54