
Manufacturer Part #
MF40201VX-1000U-A99
MF Series 40 x 40 x 20 mm 12 V 8000 RPM 10.8 CFM Vapo DC Fan
Product Specification Section
SUNON MF40201VX-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF40201VX-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 10.8CFM |
Noise: | 27.5dBA |
Voltage Rating: | 12V |
RPM: | 8000RPM |
No of Terminals: | 2 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
1,030
USA:
1,030
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$6.20
5
$6.15
20
$6.07
40
$6.03
100+
$5.95
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount