Manufacturer Part #
MF40201V2-1000U-A99
MF Series 40 x 40 x 20 mm 12 V 6000 RPM 7.7 CFM Vapo DC Fan
Product Specification Section
SUNON MF40201V2-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF40201V2-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 7.7CFM |
Noise: | 21dBA |
Voltage Rating: | 12V |
Rated Power: | 540mW |
RPM: | 6000RPM |
No of Terminals: | 2 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -10°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
263
USA:
263
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.84
5
$5.79
20
$5.72
40
$5.68
100+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount