text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40101V2-1000U-A99

MF Series 40 x 40 x 10 mm 12 V 5800 RPM 7 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code:
Product Specification Section
SUNON MF40101V2-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 7CFM
Noise: 20.6dBA
Voltage Rating: 12V
Rated Power: 0.48W
RPM: 5800RPM
No of Terminals: 2
Dimension: L  40mm x W  40mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,956.00
USD
Quantity
Web Price
400+
$4.89