text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40101V1-1000U-A99

MF Series 40 x 40 x 10 mm 12 V 7000 RPM 8 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF40101V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 8CFM
Noise: 27.3dBA
Voltage Rating: 12V
RPM: 7000RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,864.00
USD
Quantity
Unit Price
400+
$4.66
Product Variant Information section