Manufacturer Part #
MF35100V1-1000U-A99
MF Series 0.68 W 5V 7.2 CFM 10000 RPM 35 mm L x 35 mm W 10 mm H DC Fans
Product Specification Section
SUNON MF35100V1-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF35100V1-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Noise: | 28dBA |
Voltage Rating: | 5V |
Rated Power: | 0.78W |
RPM: | 10000RPM |
No of Terminals: | 3 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -10°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$7.88
4
$7.77
15
$7.67
30
$7.62
75+
$7.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Box