text.skipToContent text.skipToNavigation

Manufacturer Part #

MF30150V1-1000U-A99

MF Series 5 VDC 6 CFM Vapo Bering 30 mm x 15 mm DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
SUNON MF30150V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 6CFM
Noise: 27dBA
Voltage Rating: 5V
Rated Power: 0.7W
RPM: 9500RPM
No of Terminals: 4
Material Frame: Plastic
Dimension: L  30mm x W  15mm x H  30mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
580
USA:
580
On Order:
0
Factory Stock:Factory Stock:
581
Factory Lead Time:
N/A
Minimum Order:
230
Multiple Of:
350
Total
$1,669.80
USD
Quantity
Unit Price
350+
$7.26
Product Variant Information section