Manufacturer Part #
MF30060V2-1000U-A99
DC Fan, 30x6mm, 5VDC, 3.7CFM, 0.36W, 15.7dBA, 7100RPM, 0.11inch H2O, Vapo Bearin
Product Specification Section
SUNON MF30060V2-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF30060V2-1000U-A99 - Technical Attributes
Attributes Table
Air Flow: | 3.7CFM |
Noise: | 15.7dBA |
Voltage Rating: | 2.5V to 6V |
Rated Power: | 360mW |
RPM: | 7100RPM |
No of Terminals: | 2 |
Operating Temp Range: | -10°C to +70°C |
Dimension: | L 30mm x W 6.5mm x H 30mm |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
2,450
Germany (Online Only):
2,450
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$8.57
50
$8.52
75
$8.49
100
$8.47
125+
$8.40
Product Variant Information section
Available Packaging
Package Qty:
25 per
Mounting Method:
Chassis Mount