MF25101V2-1000U-A99 in Box by SUNON | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MF25101V2-1000U-A99

MagLev MF Series 25x25x10mm 12V 3CFM Vapo Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
SUNON MF25101V2-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 3CFM
Noise: 16dBA
Voltage Rating: 6V to 13.8V
Rated Power: 360W
RPM: 9600RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  25mm x W  10mm x H  25mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
8,388
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,215.00
USD
Quantity
Unit Price
500+
$8.43
Product Variant Information section