text.skipToContent text.skipToNavigation

Manufacturer Part #

MF25101V1-1000U-A99

MagLev® MF Series 12V 25x25x10mm Vapo-Bearing 3.8 CFM DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code: 2243
Product Specification Section
SUNON MF25101V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 3.8CFM
Noise: 26dBA
Voltage Rating: 6V to 13.8V
Rated Power: 600mW
RPM: 14000RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  10mm x W  25mm x H  25mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,970.00
USD
Quantity
Unit Price
500+
$7.94