FAD1-09225CBHW11 in Box by Qualtek | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAD1-09225CBHW11

FAD1-09225 Series 2900 RPM 92 x 92 x 25 mm 37.5 CFM 12 V 2 Wire DC Axial Fan

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FAD1-09225CBHW11 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 37.5CFM
Noise: 56.1dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.20
USD
Quantity
Unit Price
1
$6.81
4
$6.72
15
$6.64
40
$6.58
100+
$6.48
Product Variant Information section