EF80251S1-1000U-A99 in Box by SUNON | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EF80251S1-1000U-A99

EF Sereis 80 x 80 x 25 mm 12 V 3200 RPM 41 CFM Sleeve Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EF80251S1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 41CFM
Noise: 33dBA
Voltage Rating: 12V
Rated Power: 1.44W
RPM: 3200RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
158
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.00
USD
Quantity
Unit Price
50
$3.88
100
$3.83
150
$3.81
200+
$3.77
Product Variant Information section