text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1212HHE-TP02

AFB1212HHE-TP02

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB1212HHE-TP02 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 120.1CFM
Noise: 44dBA
Voltage Rating: 12V
Rated Power: 4.8W
RPM: 2900RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$563.04
USD
Quantity
Unit Price
36+
$15.64
Product Variant Information section