Manufacturer Part #
AB1212MB-Y01
AB Series Medium Speed 120 x 120 x 32 mm 23.7 CFM 12V Ball Bearing DC Blower Fan
Product Specification Section
ADDA AB1212MB-Y01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ADDA AB1212MB-Y01 - Technical Attributes
Attributes Table
Type: | Blower |
Bearing Type: | Ball |
Air Flow: | 23.7CFM |
Voltage Rating: | 12V |
Dimension: | L 120mm x W 120mm x H 32mm |
Features & Applications
ADDA is a leader in the electronic thermal management field. For more than eight years ADDA has developed a broad range of products designed to extend the life of electronic components primarily used for the information technology industry. Now, they develop and manufacture on two continents and intend to expand our manufacturing further. Adda is diligently servicing their markets worldwide.
AB Series are DC fans that are offered in ranges from 15 x 15 x 6 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 5,12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.
AB1212MB-Y01-LF is a medium speed, ball bearing fan that measures 120 x 120 x 32 mm. It has a 23.7 CFM and operates at 12 volts.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.84
4
$8.72
15
$8.61
30
$8.55
75+
$8.41
Product Variant Information section
Available Packaging
Package Qty:
40 per Box