
Manufacturer Part #
599DH-2LP11-000
599 Series 2200 RPM 165 x 159 x 40 mm 29.2 L/s 24 V Ball Bearing Fan
Product Specification Section
Rosenberg 599DH-2LP11-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rosenberg 599DH-2LP11-000 - Technical Attributes
Attributes Table
Type: | Blower |
Bearing Type: | Ball |
Air Flow: | 61.87CFM |
Voltage Rating: | 24V |
Dimension: | L 165mm x W 159mm x H 40mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10+
$132.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Box