341DY-2LP11-000 in Box by Rosenberg | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

341DY-2LP11-000

341 Series 92 x 38 mm 24 V 4800 RPM 55 dB IP554/IP55 Ball Bearing DC Axial Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 341DY-2LP11-000 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 52CFM
Noise: 55dBA
Voltage Rating: 24V
Dimension: L  92mm x W  92mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48
Multiple Of:
48
Total
$2,944.32
USD
Quantity
Unit Price
48+
$61.34
Product Variant Information section