Manufacturer Part #
148DH-2TM11-000
148 Series 3100 RPM 172 x 150 x 36 mm 237.31 CFM 24 V Ball Bearing Fan
Product Specification Section
Rosenberg 148DH-2TM11-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rosenberg 148DH-2TM11-000 - Technical Attributes
Attributes Table
Type: | Axial Round |
Bearing Type: | Ball |
Air Flow: | 237.31CFM |
Voltage Rating: | 24V |
Dimension: | L 172mm x W 150mm x H 36mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
12+
$170.67
Product Variant Information section
Available Packaging
Package Qty:
12 per Box