06025SA-24S-EA-D0 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

06025SA-24S-EA-D0

DC Axial Fan, 60mm X 25mm, standard 2 wire, ball bearing

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 06025SA-24S-EA-D0 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 35.7CFM
Noise: 42.5dBA
Voltage Rating: 24V
Rated Power: 4.08W
RPM: 7000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  25mm x H  60mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,045.20
USD
Quantity
Unit Price
1
$9.15
4
$9.02
15
$8.90
25
$8.85
50+
$8.71
Product Variant Information section