06020SS-24N-AT-00 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

06020SS-24N-AT-00

60 x 20 mm 24 V 4400 RPM 20.5 CFM 2 Wire Sleeve Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 06020SS-24N-AT-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 20.5CFM
Noise: 30.5dBA
Voltage Rating: 24V
Rated Power: 1.68W
RPM: 4400RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.60
USD
Quantity
Unit Price
1
$5.64
5
$5.59
20
$5.52
40
$5.49
100+
$5.41
Product Variant Information section