06020SA-12N-AA-00 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

06020SA-12N-AA-00

60 x 20 mm 12 V 4400 RPM 20.5 CFM 30.5 dB 2 Wire Ball Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 06020SA-12N-AA-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 20.5CFM
Noise: 30.5dBA
Voltage Rating: 12V
Dimension: L  60mm x W  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$946.80
USD
Quantity
Unit Price
1
$8.28
4
$8.17
15
$8.07
30
$8.01
75+
$7.89
Product Variant Information section