06015VA-24L-AT-00 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

06015VA-24L-AT-00

60x15mm, 24VDC, 14.5CFM, 4100 RPM, 28.5dB, 3 wire, Tach Output, Ball Bearing, Ri

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 06015VA-24L-AT-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 14.5CFM
Noise: 28.5dBA
Voltage Rating: 24V
Dimension: L  60mm x W  60mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,209.00
USD
Quantity
Unit Price
150+
$8.06
Product Variant Information section