text.skipToContent text.skipToNavigation

Manufacturer Part #

06015SS-24N-AT-00

60 x 60 x 15 mm 4200 RPM 22.6 CFM 2 Wire Lead Sleeve Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 06015SS-24N-AT-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 22.6CFM
Noise: 34dBA
Voltage Rating: 24V
Rated Power: 2.4W
RPM: 4200RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,231.20
USD
Quantity
Unit Price
240+
$5.13
Product Variant Information section