04020VA-24P-AA-00 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

04020VA-24P-AA-00

Fan Tubeaxial 24VDC Square - 40.1mm L x 40.1mm H Ball 11.3 CFM

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 04020VA-24P-AA-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 11.3CFM
Noise: 37dBA
Voltage Rating: 24V
Rated Power: 2.4W
RPM: 9500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,831.50
USD
Quantity
Unit Price
350+
$8.09
Product Variant Information section