04020VA-12N-AA-00 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

04020VA-12N-AA-00

40 x 20 mm 12 V 8500 RPM 10.2 CFM 31.4 dB Locking Rotor Ball Bearing Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 04020VA-12N-AA-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 10.2CFM
Noise: 31.4dBA
Voltage Rating: 12V
Dimension: L  40mm x W  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,852.50
USD
Quantity
Unit Price
350+
$8.15
Product Variant Information section