text.skipToContent text.skipToNavigation

Manufacturer Part #

PMB1297PYB3-AY.(2).GN

PMB Series 2700 RPM 97 x 94 x 33 mm 22.4 CFM 12 VDC Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code:
Product Specification Section
SUNON PMB1297PYB3-AY.(2).GN - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Dual Ball
Air Flow: 22.4CFM
Noise: 50dBA
Voltage Rating: 12V
Dimension: L  97mm x W  94mm x H  33mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$1,001.50
USD
Quantity
Unit Price
50+
$20.03