text.skipToContent text.skipToNavigation

Manufacturer Part #

PMB1297PYB1-AY.(2).GN

PMB Series 3600 RPM 97 x 94 x 33 mm 30.5 CFM 12 VDC Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code:
Product Specification Section
SUNON PMB1297PYB1-AY.(2).GN - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Dual Ball
Air Flow: 30.5CFM
Noise: 55.8dBA
Voltage Rating: 12V
Dimension: L  97mm x W  94mm x H  33mm
Features & Applications

The PMB1297PYB1-AY.(2).GN is a part of PMB series bearing fan. It comes in 97x94x33 mm dimension. It is having rated voltage of 12 V and power consumption of 8.6 W.

Features:

  • Air Flow 30.5 CFM
  • Operating voltage 5 VDC
  • 55.8 dB(A) acoustic noise
  • Weighs 185 grams
  • Vapo bearing system
  • Speed: 3600 RPM

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$1,001.50
USD
Quantity
Unit Price
50+
$20.03