text.skipToContent text.skipToNavigation

Manufacturer Part #

OA4715-23TB

OA4715 Series 230 VAC Square 120mm L x 120mm H Ball Tubeaxial AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA4715-23TB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 110CFM
Noise: 44dBA
Voltage Rating: 230V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

Orion Fans a registered trademark of Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. Orion has great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OA4715 Series are a 120 x 120 x 38 mm AC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is 110 CFM. It’s offered in 120 and 230 standard volts. All models can be customized if needed to fit your voltage requirements

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.79
USD
Quantity
Web Price
1
$13.79
4
$13.62
20
$13.43
40
$13.34
125+
$13.13
Product Variant Information section