text.skipToContent text.skipToNavigation

Manufacturer Part #

OA225AN-22-1TB18

AC Fans Axial Fan, 225x225x80mm, 230VAC, 600CFM, 72W, 61dBA, Ball, Terminal, IP5

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA225AN-22-1TB18 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 530CFM/600CFM
Noise: 59dBA/61dBA
Voltage Rating: 230V
Dimension: L  225mm x W  80mm
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$145.83
USD
Quantity
Web Price
1
$145.83
3
$143.42
4
$142.80
10
$140.83
15+
$138.88
Product Variant Information section