text.skipToContent text.skipToNavigation

Manufacturer Part #

OA172SAP-11-1TBXC

FAN AXIAL 172X50.8MM 115VAC TERM

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA172SAP-11-1TBXC - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 235CFM
Noise: 52dBA
Voltage Rating: 115V
Dimension: L  172mm x W  150mm x H  51mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$41.99
USD
Quantity
Web Price
1
$41.99
3
$41.33
5
$41.03
10
$40.62
20+
$39.99
Product Variant Information section