MF50151V1-1000U-A99 in Box by SUNON | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MF50151V1-1000U-A99

50 x 50 x 15 mm 12 V 6100 RPM 17 CFM Vapo Bearing 2 Wire Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
SUNON MF50151V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 17CFM
Noise: 33dBA
Voltage Rating: 12V
Rated Power: 920mW
RPM: 6100RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.80
USD
Quantity
Unit Price
200+
$4.59
Product Variant Information section