text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40101V1-1000U-G99

MagLev MF Series 12VDC 40 x 40 x 10mm Vapo-Bearing 8.0 CFM Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
SUNON MF40101V1-1000U-G99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 8CFM
Noise: 27.3dBA
Voltage Rating: 4.5V to 13.8V
Rated Power: 620mW
RPM: 7000RPM
No of Terminals: 3
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  10mm x H  40mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
7,493
Factory Lead Time:
N/A
Minimum Order:
84
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.24
USD
Quantity
Unit Price
400+
$3.86
Product Variant Information section