FAA1-09225NBMT31 in Box by Qualtek | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAA1-09225NBMT31

FAA1-09225 Series 2200 RPM 92 x 92 x 25 mm 30.5 CFM 115V 2 Terminal AC Axial Fan

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FAA1-09225NBMT31 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 30.5CFM
Noise: 26.8dBA
Voltage Rating: 115V
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.50
USD
Quantity
Unit Price
1
$16.88
3
$16.67
10
$16.45
20
$16.32
40+
$16.08
Product Variant Information section