
Manufacturer Part #
FAA1-08038NBHT31
FAA1-08038 Series 2800 RPM 80 x 80 x 38 mm 29.6 CFM 115V 2 Terminal AC Axial Fan
Product Specification Section
Qualtek FAA1-08038NBHT31 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek FAA1-08038NBHT31 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 29.6CFM |
Noise: | 31.6dBA |
Voltage Rating: | 115V |
Dimension: | L 80mm x W 80mm x H 38mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$15.89
3
$15.70
10
$15.49
20
$15.37
40+
$15.14
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount