FAA1-08025QBMW31 in Box by Qualtek | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAA1-08025QBMW31

FAA1-08025 Series 2500 RPM 80 x 80 x 25 mm 18 CFM 230 V 2 Wire AC Axial Fan

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FAA1-08025QBMW31 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 19CFM
Noise: 24dBA
Voltage Rating: 230V
Dimension: L  80mm x W  80mm x H  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Unit Price
10
$14.52
20
$14.42
30
$14.36
40
$14.31
50+
$14.17
Product Variant Information section