
Manufacturer Part #
FAA1-08025NBMT31
FAA1-08025 Series 2500 RPM 80 x 80 x 25 mm 19 CFM 115 V 2 Terminals AC Axial Fan
Product Specification Section
Qualtek FAA1-08025NBMT31 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek FAA1-08025NBMT31 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 19CFM |
Noise: | 24dBA |
Voltage Rating: | 115V |
Dimension: | L 80mm x W 80mm x H 25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$16.16
3
$15.97
10
$15.75
20
$15.63
40+
$15.39
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag