
Manufacturer Part #
FAA1-08025NBHW31
FAA1-08025 Series 2800 RPM 80 x 80 x 25 mm 21 CFM 115 V 2 Wire AC Axial Fan
Product Specification Section
Qualtek FAA1-08025NBHW31 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek FAA1-08025NBHW31 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 21CFM |
Noise: | 27.8dBA |
Voltage Rating: | 115V |
Dimension: | L 80mm x W 80mm x H 25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$15.03
4
$14.81
10
$14.67
25
$14.53
40+
$14.32
Product Variant Information section
Available Packaging
Package Qty:
10 per Box