FAA1-08025NBHT31 in Box by Qualtek | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAA1-08025NBHT31

FAA1 Series 80 x 80 x 25 mm 2800 RPM 21 CFM 27.8 dB Ball Bearing AC FAN

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FAA1-08025NBHT31 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 21CFM
Noise: 27.8dBA
Voltage Rating: 115V
Dimension: L  80mm x W  80mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.80
USD
Quantity
Unit Price
10
$15.78
20
$15.66
30
$15.59
40
$15.55
50+
$15.39
Product Variant Information section