Manufacturer Part #
EEC0382B1-000U-A99
EE Series 3100 RPM 120 x 120 x 38 mm 138 CFM 24 VDC Dual Ball Bearing Fan
Product Specification Section
SUNON EEC0382B1-000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON EEC0382B1-000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 138CFM |
Noise: | 48dBA |
Voltage Rating: | 24V |
Dimension: | L 120mm x W 120mm x H 38mm |
Features & Applications
The EEC0382B1-0000-A99 is a part of EEC038 series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.
Features:
- DC brushless 4 poles DC motor design
- Precision ball bearing system
- Counter - clockwise viewed from front of fan blade
- It weighs 214 g
- Operating voltage ranging from 10-27.6 VDC
- 48 dB(A) Acoustic Noise
- UL class A Insulation class
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$15.60
3
$15.41
10
$15.20
20
$15.08
40+
$14.85
Product Variant Information section
Available Packaging
Package Qty:
40 per Box