Manufacturer Part #
CF4113LBL-000U-ABD
CF Series 2000 RPM 120 x 120 x 38 mm 64.3 CFM IP55/ATEX 2 Wire EC Axial Fan
Product Specification Section
SUNON CF4113LBL-000U-ABD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON CF4113LBL-000U-ABD - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 64.3CFM |
Noise: | 31.4dBA |
Rated Power: | 1.8W |
RPM: | 2000RPM |
No of Terminals: | 2 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -25°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$39.83
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount