text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0405MB-G70

AD Series 40 x 40 x 10 mm 5 VDC 5.7 CFM Ball Bearing Medium Speed Axial Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AD0405MB-G70 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 5.7CFM
Voltage Rating: 5V
Dimension: L  40mm x W  40mm x H  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,740.00
USD
Quantity
Unit Price
1
$5.71
5
$5.67
20
$5.59
40
$5.56
100+
$5.48