Manufacturer Part #
AD0405MB-G70
AD Series 40 x 40 x 10 mm 5 VDC 5.7 CFM Ball Bearing Medium Speed Axial Fan
Product Specification Section
ADDA AD0405MB-G70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ADDA AD0405MB-G70 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 5.7CFM |
Voltage Rating: | 5V |
Dimension: | L 40mm x W 40mm x H 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.71
5
$5.67
20
$5.59
40
$5.56
100+
$5.48
Product Variant Information section
Available Packaging
Package Qty:
140 per Bag