Manufacturer Part #
AD0312HB-G50
AD3010 Series 30 x 30 x 10 mm 12 VDC 4 CFM 34 dBA Ball Bearing Fan
Product Specification Section
ADDA AD0312HB-G50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ADDA AD0312HB-G50 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 4CFM |
Noise: | 34dBA |
Voltage Rating: | 12V |
Dimension: | L 30mm x W 30mm x H 10mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.93
4
$8.81
15
$8.69
30
$8.64
75+
$8.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Panel Mount