text.skipToContent text.skipToNavigation

Manufacturer Part #

AA8382HB-AT

AA8382 Series 80 x 80 x 38 mm 230 VAC 29.6 CFM Ball High Speed Axial Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AA8382HB-AT - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 29.6CFM
Voltage Rating: 230V
Dimension: L  80mm x W  80mm x H  38mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,071.60
USD
Quantity
Unit Price
1
$9.38
4
$9.25
15
$9.13
25
$9.08
50+
$8.93