text.skipToContent text.skipToNavigation

Manufacturer Part #

AA1281UB-AT(CF)

A/C fan, 120x120x38mm, 115/60 volts, 107 CFM, Ball bearing, Term.

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AA1281UB-AT(CF) - Technical Attributes
Attributes Table
Bearing Type: Ball
Air Flow: 107CFM
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.20
USD
Quantity
Unit Price
40
$9.38
80+
$9.27