99XU-0181-000 in Box by Rosenberg | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

99XU-0181-000

99 Series 2700 RPM 92 x 92 x 25 mm 32 L/s 240 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 99XU-0181-000 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 32CFM
Voltage Rating: 240V
Dimension: L  92mm x W  92mm x H  25mm
Features & Applications

The 99XU0181000 is a part of 99 Series Middle Speed 92 X 92 X 25 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow: 15 CFM
  • Operating voltage : 240 VDC
  • Acoustic Noise: 38 dB(A)
  • Ball bearing System
  • Speed: 2700 RPM
  • Material Impeller & Frame: Plastic (UL 94V-0)
  • Weight : 395 gm
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$55.16
USD
Quantity
Unit Price
1
$55.16
2
$54.55
4
$53.93
5
$53.74
15+
$52.54
Product Variant Information section