98XH-0181-000 in Box by Rosenberg | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

98XH-0181-000

98 Series 2550 RPM 120 x 120 x 25 mm 31 L/s 240 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 98XH-0181-000 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 66CFM
Voltage Rating: 240V
Dimension: L  120mm x W  120mm x H  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
34
Multiple Of:
1
Total
$1,781.60
USD
Quantity
Unit Price
1
$55.02
2
$54.41
4
$53.80
5
$53.60
15+
$52.40
Product Variant Information section