text.skipToContent text.skipToNavigation

Manufacturer Part #

15038PB-B3L-EP-00

150 x 172 mm 230 VAC 3200 RPM 214.3 CFM Plastic Blades Ball Bearing AC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 15038PB-B3L-EP-00 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 212CFM
Noise: 56dBA
Voltage Rating: 230V
Dimension: L  172mm x W  150mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.40
USD
Quantity
Unit Price
15+
$35.36
Product Variant Information section