148VP-0282-030 in Bulk by Rosenberg | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

148VP-0282-030

148 Series 2350 RPM 172 x 150 x 38 mm 171.63 CFM 115 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 148VP-0282-030 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 171.63CFM
Voltage Rating: 115V
Dimension: L  172mm x W  150mm x H  38mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$118.86
USD
Quantity
Unit Price
1
$118.86
2
$117.13
3
$116.13
4
$115.42
5+
$113.20
Product Variant Information section